Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.71000 $0.71
10 0.52900 $5.29
50 0.42280 $21.14
100 0.40530 $40.53
250 0.37004 $92.51
1,000 0.29600 $296.00
2,500 0.26430 $660.75
5,000 0.25549 $1,277.45

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 36-4812-ND
Copy   36-4812-ND
Quantity Available 2,615
Can ship immediately

Factory Stock ?: 2,100
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

4812

Copy   4812
Description HEX STANDOFF #4-40 NYLON 1-3/4"
Copy   HEX STANDOFF #4-40 NYLON 1-3/4"
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Hex Standoff Threaded #4-40 Nylon 1.750" (44.45mm) 1 3/4" Natural

Copy   Hex Standoff Threaded #4-40 Nylon 1.750" (44.45mm) 1 3/4" Natural
Documents & Media
Datasheets 4812 Drawing
Hex Male, Female Standoffs
Product Training Modules Part Builder for Standoffs, Spacers, Handles, and Ferrules
Environmental Information RoHS Certificate
HTML Datasheet Hex Male, Female Standoffs
Online Catalog Male/Female Threaded Standoffs
Product Attributes Select All
Categories
Manufacturer Keystone Electronics
Series -
Part Status Active
Type Hex Standoff
Threaded/Unthreaded Threaded
Gender Male, Female
Screw, Thread Size #4-40
Diameter - Inside -
Diameter - Outside 0.250" (6.35mm) 1/4" Hex
Between Board Height 1.750" (44.45mm) 1 3/4"
Length - Overall 1.938" (49.23mm) 1 15/16"
Features -
Material Nylon
Plating -
Color Natural
Weight -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 9605 - Keystone Electronics | 36-9605-ND DigiKey Electronics
  • 9605
  • Keystone Electronics
  • HEX NUT 1/4" NYLON 4-40
  • Unit Price $0.17000
  • 36-9605-ND
  • NSP-4-14-01 - Essentra Components | RPC4504-ND DigiKey Electronics
  • NSP-4-14-01
  • Essentra Components
  • MACHINE SCREW PAN PHILLIPS 4-40
  • Unit Price $0.10000
  • RPC4504-ND
Additional Resources
Standard Package ? 100
Other Names 36-4812
4812K
4812K-ND

19:03:43 12/9/2018