Add To Favorites
3588TR Fuse Holder 20A 500V 1 Circuit Blade PCB
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.42000 $1.42
10 1.29300 $12.93
50 1.16080 $58.04
100 1.10810 $110.81
250 1.00256 $250.64

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 36-3588CT-ND
Copy   36-3588CT-ND
Quantity Available 27,601
Can ship immediately

Factory Stock ?: 94,050
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

3588TR

Copy   3588TR
Description FUSE HOLDER BLADE 500V 20A PCB
Copy   FUSE HOLDER BLADE 500V 20A PCB
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Fuse Holder 20A 500V 1 Circuit Blade PCB

Copy   Fuse Holder 20A 500V 1 Circuit Blade PCB
Documents & Media
Datasheets 3588 Drawing
SMT Auto Fuse Clips, Holders
3588TR Drawing
Environmental Information RoHS Certificate
Online Catalog Automotive Blade Fuse Holders
Product Attributes Select All
Categories
Manufacturer Keystone Electronics
Series -
Part Status Active
Fuseholder Type Holder
Fuse Type Blade
For Use With/Related Products MINI ATC, MINI ATO
Fuse Size 0.43" L x 0.15" W x 0.64" H (10.92mm x 3.81mm x 16.25mm)
Number of Circuits 1
Voltage 500V
Current Rating 20A
Mounting Type PCB
Orientation Vertical
Termination Style PC Pin
Contact Material Brass
Contact Finish Tin
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In
  • 0297005.WXNV - Littelfuse Inc. | F989-ND DigiKey Electronics
  • 0297005.WXNV
  • Littelfuse Inc.
  • FUSE AUTO 5A 32VDC BLADE MINI
  • Unit Price $0.25000
  • F989-ND
  • 0297010.WXNV - Littelfuse Inc. | F991-ND DigiKey Electronics
  • 0297010.WXNV
  • Littelfuse Inc.
  • FUSE AUTO 10A 32VDC BLADE MINI
  • Unit Price $0.25000
  • F991-ND
  • 3568 - Keystone Electronics | 36-3568-ND DigiKey Electronics
  • 3568
  • Keystone Electronics
  • FUSE HOLDER BLADE 500V 30A PCB
  • Unit Price $1.03000
  • 36-3568-ND
  • 3557-2 - Keystone Electronics | 36-3557-2-ND DigiKey Electronics
  • 3557-2
  • Keystone Electronics
  • FUSE BLOCK BLADE 500V 30A PCB
  • Unit Price $1.03000
  • 36-3557-2-ND
  • 3588 - Keystone Electronics | 36-3588-ND DigiKey Electronics
  • 3588
  • Keystone Electronics
  • FUSE HOLDER BLADE 500V 20A SMD
  • Unit Price $1.03000
  • 36-3588-ND
Additional Resources
Standard Package ? 1
Other Names 3588KCT
3588KCT-ND
36-3588CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 36-3588TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 27,000 - Immediate
    94,000 - Factory Stock ?
  • Unit Price: $0.94610
  • Digi-Reel® ? : 36-3588DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 27,601 - Immediate
    94,050 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Bulk ? : 36-3588-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,701 - Immediate
    115,000 - Factory Stock ?
  • Unit Price: $1.03000

05:30:27 1/20/2019