Add To Favorites
3082TR Battery Retainer Coin, 20.0mm 1 Cell SMD (SMT) Tab
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.04000 $1.04
10 0.88100 $8.81
50 0.77200 $38.60
100 0.72790 $72.79
250 0.67004 $167.51

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 36-3082CT-ND
Copy   36-3082CT-ND
Quantity Available 4,990
Can ship immediately

Factory Stock ?: 72,675
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

3082TR

Copy   3082TR
Description BATTERY RETAINER COIN 20MM SMD
Copy   BATTERY RETAINER COIN 20MM SMD
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Battery Retainer Coin, 20.0mm 1 Cell SMD (SMT) Tab

Copy   Battery Retainer Coin, 20.0mm 1 Cell SMD (SMT) Tab
Product Attributes Select All
Categories
Manufacturer Keystone Electronics
Series -
Part Status Active
Battery Type, Function Coin Cell, Retainer
Style Retainer
Battery Cell Size Coin, 20.0mm
Number of Cells 1
Battery Series 2016, 2020, 2025, 2032
Mounting Type PCB, Surface Mount
Termination Style SMD (SMT) Tab
Height Above Board 0.156" (3.96mm)
Operating Temperature -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • CR2032 - Panasonic - BSG | P189-ND DigiKey Electronics
  • CR2032
  • Panasonic - BSG
  • BATTERY LITHIUM 3V COIN 20MM
  • Unit Price $0.35000
  • P189-ND
  • CR2032VP - Energizer Battery Company | N189-ND DigiKey Electronics
  • CR2032VP
  • Energizer Battery Company
  • BATTERY LITHIUM 3V COIN 20MM
  • Unit Price $0.50000
  • N189-ND
  • BR-2032/BN - Panasonic - BSG | P186-ND DigiKey Electronics
  • BR-2032/BN
  • Panasonic - BSG
  • BATTERY LITHIUM 3V COIN 20MM
  • Unit Price $1.20000
  • P186-ND
  • CR2032 - FDK America, Inc., a member of Fujitsu Group | SY189-ND DigiKey Electronics
  • CR2032
  • FDK America, Inc., a member of Fujitsu Group
  • BATTERY LITHIUM 3V COIN 20MM
  • Unit Price $0.44000
  • SY189-ND
You May Also Be Interested In
  • 3002TR - Keystone Electronics | 36-3002CT-ND DigiKey Electronics
  • 3002TR
  • Keystone Electronics
  • BATTERY RETAINER COIN 20MM SMD
  • Unit Price $0.98000
  • 36-3002CT-ND
  • 3082 - Keystone Electronics | 36-3082-ND DigiKey Electronics
  • 3082
  • Keystone Electronics
  • BATTERY RETAINER COIN 20MM SMD
  • Unit Price $0.61000
  • 36-3082-ND
Additional Resources
Standard Package ? 1
Other Names 36-3082CT
Alternate Package | This part is also available in the following packaging:
  • Bulk ? : 36-3082-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,477 - Immediate
    66,500 - Factory Stock ?
  • Unit Price: $0.61000
  • Tape & Reel (TR) ? : 36-3082TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 4,500 - Immediate
    72,500 - Factory Stock ?
  • Unit Price: $0.59820
  • Digi-Reel® ? : 36-3082DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,990 - Immediate
    72,675 - Factory Stock ?
  • Unit Price: Digi-Reel®

20:04:50 8/17/2019