Add To Favorites
3028TR Battery Holder (Open) Coin, 20.0mm 1 Cell SMD (SMT) Tab
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.04000 $1.04
10 0.88100 $8.81
50 0.77200 $38.60
100 0.72790 $72.79
250 0.67004 $167.51
500 0.62922 $314.61
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 36-3028CT-ND
Copy   36-3028CT-ND
Quantity Available 2,852
Can ship immediately

Factory Stock ?: 2,840
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

3028TR

Copy   3028TR
Description BATTERY HOLDER COIN 20MM SMD
Copy   BATTERY HOLDER COIN 20MM SMD
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Battery Holder (Open) Coin, 20.0mm 1 Cell SMD (SMT) Tab

Copy   Battery Holder (Open) Coin, 20.0mm 1 Cell SMD (SMT) Tab
Product Attributes Select All
Categories
Manufacturer Keystone Electronics
Series -
Part Status Active
Battery Type, Function Coin Cell, Holder
Style Holder (Open)
Battery Cell Size Coin, 20.0mm
Number of Cells 1
Battery Series 2012
Mounting Type PCB, Surface Mount
Termination Style SMD (SMT) Tab
Height Above Board 0.060" (1.52mm)
Operating Temperature -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • CR2012 - Panasonic - BSG | P037-ND DigiKey Electronics
  • CR2012
  • Panasonic - BSG
  • BATTERY LITHIUM 3V COIN 20MM
  • Unit Price $0.72013
  • P037-ND
  • ECR2012 - Energizer Battery Company | N037-ND DigiKey Electronics
  • ECR2012
  • Energizer Battery Company
  • BATTERY LITHIUM 3V COIN 20MM
  • Unit Price $1.42760
  • N037-ND
You May Also Be Interested In
  • CR-2016/BN - Panasonic - BSG | P138-ND DigiKey Electronics
  • CR-2016/BN
  • Panasonic - BSG
  • BATTERY LITHIUM 3V COIN 20MM
  • Unit Price $0.38000
  • P138-ND
Additional Resources
Standard Package ? 1
Other Names 36-3028CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 36-3028TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
    2,000 - Factory Stock ?
  • Unit Price: $0.53492
  • Digi-Reel® ? : 36-3028DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,852 - Immediate
    2,840 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Bulk ? : 36-3028-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,991 - Immediate
    1,100 - Factory Stock ?
  • Unit Price: $0.63000

22:05:39 8/17/2019