Add To Favorites
3006TR
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.09000 $1.09
10 0.98500 $9.85
50 0.87560 $43.78
100 0.76620 $76.62

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 36-3006CT-ND
Copy   36-3006CT-ND
Quantity Available 1,055
Can ship immediately

Factory Stock ?: 2,740
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

3006TR

Copy   3006TR
Description BATTERY RETAINER COIN SMD TAB
Copy   BATTERY RETAINER COIN SMD TAB
Manufacturer Standard Lead Time 4 Weeks
Product Attributes Select All
Categories
Manufacturer Keystone Electronics
Series -
Part Status Active
Battery Type, Function Coin Cell, Retainer
Style Retainer
Battery Cell Size Coin, 24.5mm
Number of Cells 1
Battery Series 2430
Mounting Type PCB, Surface Mount
Termination Style SMD (SMT) Tab
Height Above Board 0.156" (3.96mm)
Operating Temperature -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • RJD2450 - Illinois Capacitor | 1572-1621-ND DigiKey Electronics
  • RJD2450
  • Illinois Capacitor
  • BATTERY LITHIUM 3.7V COIN 24.5MM
  • Unit Price $13.18000
  • 1572-1621-ND
  • RJD2430C1 - Illinois Capacitor | 1572-1619-ND DigiKey Electronics
  • RJD2430C1
  • Illinois Capacitor
  • BATTERY LITHIUM 3.7V COIN 24.5MM
  • Unit Price $12.60000
  • 1572-1619-ND
  • RJD2440 - Illinois Capacitor | 1572-1620-ND DigiKey Electronics
  • RJD2440
  • Illinois Capacitor
  • BATTERY LITHIUM 3.7V COIN 24.5MM
  • Unit Price $13.02000
  • 1572-1620-ND
  • CR2430//15T1BWW - Murata Electronics North America | CR2430//15T1BWW-ND DigiKey Electronics
  • CR2430//15T1BWW
  • Murata Electronics North America
  • CR STANDARD
  • Unit Price $1.19000
  • CR2430//15T1BWW-ND
You May Also Be Interested In
  • BHX1-2430-SM - MPD (Memory Protection Devices) | BHX1-2430-SM-ND DigiKey Electronics
  • BHX1-2430-SM
  • MPD (Memory Protection Devices)
  • BATTERY RETAINER COIN SMD TAB
  • Unit Price $0.83000
  • BHX1-2430-SM-ND
Additional Resources
Standard Package ? 1
Other Names 3006KCT
3006KCT-ND
36-3006CT
Alternate Package | This part is also available in the following packaging:
  • Bulk ? : 36-3006-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,577 - Immediate
    19,800 - Factory Stock ?
  • Unit Price: $0.60000
  • Tape & Reel (TR) ? : 36-3006TR-ND
  • Minimum Quantity: 400
  • Quantity Available: 800 - Immediate
    2,400 - Factory Stock ?
  • Unit Price: $0.63680
  • Digi-Reel® ? : 36-3006DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,055 - Immediate
    2,740 - Factory Stock ?
  • Unit Price: Digi-Reel®

09:56:47 1/21/2019