USD
Favorite

3004TR Battery Retainer Coin, 23.0mm 1 Cell SMD (SMT) Tab
Price & Procurement
1,199 In Stock
Can ship immediately Factory Stock : 760
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.27000 $1.27
10 1.20000 $12.00
100 0.88570 $88.57

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 36-3004TR-ND
  • Minimum Quantity: 400
  • Quantity Available: 800 - Immediate
    400 - Factory Stock 
  • Unit Price: $0.84860
  • Bulk  : 36-3004-ND
  • Minimum Quantity: 1
  • Quantity Available: 622 - Immediate
    2,600 - Factory Stock 
  • Unit Price: $0.56000

3004TR

Datasheet
Digi-Key Part Number 36-3004CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 3004TR
Copy  
Description BATTERY RETAINER COIN 23MM SMD
Copy  
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Battery Retainer Coin, 23.0mm 1 Cell SMD (SMT) Tab

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Keystone Electronics
Series -
Part Status Active
Battery Type, Function Coin Cell, Retainer
Style Retainer
Battery Cell Size Coin, 23.0mm
Number of Cells 1
Battery Series 2320, 2325, 2330
Mounting Type PCB, Surface Mount
Termination Style SMD (SMT) Tab
Height Above Board 0.156" (3.96mm)
Operating Temperature -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

BR-2330

BATTERY LITHIUM 3V COIN 23MM

Panasonic - BSG

$1.81000 Details

BR-2325

BATTERY LITHIUM 3V COIN 23MM

Panasonic - BSG

$1.42000 Details

CR2330

BATTERY LITHIUM 3V COIN 23MM

Panasonic - BSG

$1.42000 Details
You May Also Be Interested In

FR05-S1-R-0-105

EZCONNECT - 105

Fractus Antennas S.L.

$3.64000 Details

AX5031-1-TW30

RF TX IC ISM 400-470MHZ 20VFQFN

ON Semiconductor

$1.84000 Details

ATTINY202-SSF

20MHZ 2KB SOIC8 IND 125C GREEN T

Microchip Technology

$0.40000 Details
Additional Resources
Standard Package 1
Other Names 3004KCT
3004KCT-ND
36-3004CT