Add To Favorites
24428 Hex Standoff Threaded M2.5x0.45 Aluminum 0.984" (25.00mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.71000 $0.71
10 0.66400 $6.64
50 0.53140 $26.57
250 0.46496 $116.24
1,000 0.37200 $372.00
2,500 0.33210 $830.25
5,000 0.32103 $1,605.15
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 36-24428-ND
Copy   36-24428-ND
Quantity Available 1,012
Can ship immediately

Factory Stock ?: 600
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

24428

Copy   24428
Description HEX STANDOFF M2.5X0.45 ALUM 25MM
Copy   HEX STANDOFF M2.5X0.45 ALUM 25MM
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Hex Standoff Threaded M2.5x0.45 Aluminum 0.984" (25.00mm)

Copy   Hex Standoff Threaded M2.5x0.45 Aluminum 0.984" (25.00mm)
Documents & Media
Datasheets 24425-28 Drawing
Metric Standoffs, Spacers
Other Related Documents Thread Galling on Aluminum Spacers
Product Training Modules Part Builder for Standoffs, Spacers, Handles, and Ferrules
Environmental Information RoHS Certificate
HTML Datasheet Metric Standoffs, Spacers
Online Catalog Metric Standoffs
Product Attributes Select All
Categories
Manufacturer Keystone Electronics
Series -
Part Status Active
Type Hex Standoff
Threaded/Unthreaded Threaded
Gender Female, Female
Screw, Thread Size M2.5x0.45
Diameter - Inside -
Diameter - Outside 0.177" (4.50mm) Hex
Between Board Height 0.984" (25.00mm)
Length - Overall 0.984" (25.00mm)
Features -
Material Aluminum
Plating Iridite
Color -
Weight -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100
Other Names 24428K
24428K-ND
36-24428

17:11:23 8/18/2019