Add To Favorites
2412
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.30000 $4.30
10 3.72000 $37.20

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 36-2412-ND
Copy   36-2412-ND
Quantity Available 29
Can ship immediately

Factory Stock ?: 719
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

2412

Copy   2412
Description THUMB SCREW KNOB #8-32
Copy   THUMB SCREW KNOB #8-32
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets 2408-12 Drawing
Panel Hardware
Environmental Information RoHS Certificate
Product Attributes Select All
Categories
Manufacturer Keystone Electronics
Series -
Part Status Active
Type Thumb Screw
Screw Head Type Knob
Drive Type -
Features -
Thread Size #8-32
Head Diameter 0.385" (9.78mm)
Head Height 0.189" (4.80mm)
Length - Below Head 0.626" (15.90mm)
Length - Overall 0.815" (20.70mm)
Material Stainless Steel
Plating -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 2412K
2412K-ND
36-2412

21:30:38 1/23/2019