Add To Favorites
1995-2 PC Pin Terminal Connector Through Hole Tin 0.018" (0.46mm) Dia
Product Overview
Digi-Key Part Number 36-1995-2-ND
Copy   36-1995-2-ND
Quantity Available 0

Factory Stock ?: 8,600
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1995-2

Copy   1995-2
Description CONN PC PIN CIRC 0.018DIA TIN
Copy   CONN PC PIN CIRC 0.018DIA TIN
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

PC Pin Terminal Connector Through Hole Tin 0.018" (0.46mm) Dia

Copy   PC Pin Terminal Connector Through Hole Tin 0.018" (0.46mm) Dia
Documents & Media
Datasheets 1995-2 Drawing
Micro Pins
Environmental Information RoHS Certificate
Product Attributes Select All
Categories
Manufacturer Keystone Electronics
Series -
Packaging ? Bulk ?
Part Status Active
Terminal Type PC Pin
Terminal Style Single End
Pin Size - Above Flange 0.018" (0.46mm) Dia
Pin Size - Below Flange -
Length - Above Flange -
Length - Below Flange -
Length - Overall 0.200" (5.08mm)
Flange Diameter -
Mounting Hole Diameter 0.022" (0.56mm)
Mounting Type Through Hole
Termination Press-Fit, Square
Insulation Non-Insulated
Board Thickness 0.062" (1.57mm)
Contact Material Brass
Contact Finish Tin
Contact Finish Thickness 200.0µin (5.08µm)
Material - Insulation -
Insulation Color -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100
Other Names 1995-2K
1995-2K-ND
36-1995-2
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 0.26510 $26.51

Submit a request for quotation on quantities greater than those displayed.

19:12:30 9/23/2018