Add To Favorites
Product Overview
Digi-Key Part Number 36-1904A-ND
Quantity Available 1,254
Can ship immediately

Factory Stock ?: 600
Manufacturer

Manufacturer Part Number

1904A

Description HEX STANDOFF #8-32 NYLON 1/4"
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Hex Standoff Threaded #8-32 Nylon 0.250" (6.35mm) 1/4" Natural

Documents & Media
Datasheets 1904A-G Drawing
Threaded Standoffs
Product Training Modules Part Builder for Standoffs, Spacers, Handles, and Ferrules
Environmental Information RoHS Certificate
Online Catalog Female Threaded Standoffs
Product Attributes Select All
Categories
Manufacturer Keystone Electronics
Series -
Part Status Active
Type Hex Standoff
Threaded/Unthreaded Threaded
Gender Female, Female
Screw, Thread Size #8-32
Diameter - Inside -
Diameter - Outside 0.250" (6.35mm) 1/4" Hex
Between Board Height 0.250" (6.35mm) 1/4"
Length - Overall 0.250" (6.35mm) 1/4"
Features -
Material Nylon
Plating -
Color Natural
Weight -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 4828 - Keystone Electronics | 36-4828-ND DigiKey Electronics
  • 4828
  • Keystone Electronics
  • HEX STANDOFF #8-32 NYLON 1/4"
  • Unit Price $0.57000
  • 36-4828-ND
Additional Resources
Standard Package ? 10
Other Names 1904AK
1904AK-ND
36-1904A

13:49:52 7/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.66000 $0.66
10 0.59500 $5.95
50 0.47600 $23.80
100 0.45620 $45.62
250 0.41652 $104.13
1,000 0.33290 $332.90
2,500 0.29755 $743.88
5,000 0.28761 $1,438.04

Submit a request for quotation on quantities greater than those displayed.

Send Feedback