Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.77000 $0.77
10 0.67400 $6.74
50 0.60820 $30.41
250 0.52880 $132.20
1,000 0.44430 $444.30
2,500 0.39660 $991.50
5,000 0.37016 $1,850.80

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 36-1865-ND
Copy   36-1865-ND
Quantity Available 590
Can ship immediately

Factory Stock ?: 600
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1865

Copy   1865
Description ROUND STANDOFF #4-40 BRASS 5/8"
Copy   ROUND STANDOFF #4-40 BRASS 5/8"
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Round Standoff Threaded #4-40 Brass 0.625" (15.88mm) 5/8"

Copy   Round Standoff Threaded #4-40 Brass 0.625" (15.88mm) 5/8"
Documents & Media
Datasheets 1864-1866 Drawing
Threaded Standoffs
Product Training Modules Part Builder for Standoffs, Spacers, Handles, and Ferrules
Environmental Information RoHS Certificate
HTML Datasheet Threaded Standoffs
EDA / CAD Models 1865 by SnapEDA
Online Catalog Female Threaded Standoffs
Product Attributes Select All
Categories
Manufacturer Keystone Electronics
Series -
Part Status Active
Type Round Standoff
Threaded/Unthreaded Threaded
Gender Female, Female
Screw, Thread Size #4-40
Diameter - Inside -
Diameter - Outside 0.188" (4.78mm) 3/16"
Between Board Height 0.625" (15.88mm) 5/8"
Length - Overall 0.625" (15.88mm) 5/8"
Features -
Material Brass
Plating Zinc
Color -
Weight -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 10
Other Names 1865K
1865K-ND
36-1865

19:48:29 1/19/2019