Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 36-1822C-ND
Quantity Available 0

Factory Stock ?: 785
Manufacturer

Manufacturer Part Number

1822C

Description HEX STANDOFF 10-32 BRASS 5/8"
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Hex Standoff Threaded #10-32 Brass 0.625" (15.88mm) 5/8"

Documents & Media
Datasheets 1822A-D,F Drawing
Threaded Standoffs
Product Training Modules Part Builder for Standoffs, Spacers, Handles, and Ferrules
Environmental Information RoHS Compliance Statement
Product Attributes Select All
Categories
Manufacturer Keystone Electronics
Series -
Part Status Active
Type Hex Standoff
Threaded/Unthreaded Threaded
Gender Female, Female
Screw, Thread Size #10-32
Diameter - Inside -
Diameter - Outside 0.313" (7.95mm) 5/16" Hex
Between Board Height 0.625" (15.88mm) 5/8"
Length - Overall 0.625" (15.88mm) 5/8"
Features -
Material Brass
Plating Zinc
Color -
Weight -
 
Additional Resources
Standard Package ? 100
Other Names 1822CK
1822CK-ND
36-1822C

21:05:11 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.47000 $2.47

Submit a request for quotation on quantities greater than those displayed.

Send Feedback