Add To Favorites
Photo Not Available
1566 Mounting Bracket Tall L 0.144" (3.66mm) (3) Steel, Nickel Plated
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 0.47860 $47.86

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 36-1566-ND
Copy   36-1566-ND
Quantity Available 0

Factory Stock ?: 100
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1566

Copy   1566
Description MOUNT BRACKET TALL L 0.144" STL
Copy   MOUNT BRACKET TALL L 0.144" STL
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Mounting Bracket Tall L 0.144" (3.66mm) (3) Steel, Nickel Plated

Copy   Mounting Bracket Tall L 0.144" (3.66mm) (3) Steel, Nickel Plated
Documents & Media
Datasheets Clear Hole Mounting Brackets
Environmental Information RoHS Certificate
Product Attributes Select All
Categories
Manufacturer Keystone Electronics
Series -
Part Status Active
Type Bracket, Non-Threaded Hole(s)
Shape Tall L
Thread/Screw/Hole Size 0.144" (3.66mm) (3)
Material Steel, Nickel Plated
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100
Other Names 1566K
1566K-ND
36-1566

09:20:04 7/19/2019