Add To Favorites
1081TR
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.36000 $3.36
10 3.02000 $30.20
50 2.68400 $134.20
100 2.34850 $234.85

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 36-1081CT-ND
Copy   36-1081CT-ND
Quantity Available 434
Can ship immediately

Factory Stock ?: 551
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1081TR

Copy   1081TR
Description BATT HLDR COIN 20MM 1/2 CELL SMD
Copy   BATT HLDR COIN 20MM 1/2 CELL SMD
Manufacturer Standard Lead Time 4 Weeks
Product Attributes Select All
Categories
Manufacturer Keystone Electronics
Series -
Part Status Active
Battery Type, Function Coin Cell, Holder
Style Holder (Open)
Battery Cell Size Coin, 20.0mm
Number of Cells 1, 2
Battery Series 2012 (2), 2016 (2), 2020 (1), 2025 (1)
Mounting Type PCB, Surface Mount
Termination Style SMD (SMT) Tab
Height Above Board 0.286" (7.26mm)
Operating Temperature -50°C ~ 145°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
For Use With
  • CR2032 - Panasonic - BSG | P189-ND DigiKey Electronics
  • CR2032
  • Panasonic - BSG
  • BATTERY LITHIUM 3V COIN 20MM
  • Unit Price $0.29000
  • P189-ND
  • CR2032VP - Energizer Battery Company | N189-ND DigiKey Electronics
  • CR2032VP
  • Energizer Battery Company
  • BATTERY LITHIUM 3V COIN 20MM
  • Unit Price $0.34000
  • N189-ND
  • BR-2032/BN - Panasonic - BSG | P186-ND DigiKey Electronics
  • BR-2032/BN
  • Panasonic - BSG
  • BATTERY LITHIUM 3V COIN 20MM
  • Unit Price $1.18000
  • P186-ND
  • CR2032 - FDK America, Inc., a member of Fujitsu Group | SY189-ND DigiKey Electronics
  • CR2032
  • FDK America, Inc., a member of Fujitsu Group
  • BATTERY LITHIUM 3V COIN 20MM
  • Unit Price $0.37000
  • SY189-ND
Associated Product
  • 117 - Keystone Electronics | 36-117-ND DigiKey Electronics
  • 117
  • Keystone Electronics
  • BATTERY INSULATOR PULL TAB 1=1PC
  • Unit Price $0.10000
  • 36-117-ND
  • 111 - Keystone Electronics | 36-111-ND DigiKey Electronics
  • 111
  • Keystone Electronics
  • BATTERY INSULATOR COIN CELL 1 =
  • Unit Price $0.10000
  • 36-111-ND
Additional Resources
Standard Package ? 1
Other Names 1081KCT
1081KCT-ND
36-1081CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 36-1081TR-ND
  • Minimum Quantity: 200
  • Quantity Available: 400 - Immediate
    400 - Factory Stock ?
  • Unit Price: $2.73000
  • Digi-Reel® ? : 36-1081DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 434 - Immediate
    551 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Bulk ? : 36-1081-ND
  • Minimum Quantity: 1
  • Quantity Available: 715 - Immediate
    2,200 - Factory Stock ?
  • Unit Price: $2.60000

04:40:23 1/18/2019