Add To Favorites
KLG-WGI4-35ML
Product Overview
Digi-Key Part Number 1767-1032-ND
Copy   1767-1032-ND
Quantity Available 1
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

KLG-WGI4-35ML

Copy   KLG-WGI4-35ML
Description GRAPHENE INKJET DILUTED INK 35ML
Copy   GRAPHENE INKJET DILUTED INK 35ML
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Featured Product Graphene at Digi-Key and Design Challenge
Online Catalog 2D Materials
Product Attributes Select All
Categories
Manufacturer Kennedy Labs, a division of Hub Incorporated
Series -
Part Status Active
Type Graphene Ink
Length -
Width -
Thickness - Theoretical -
Size 35mL
Substrate -
Suspension Water Based Solvent
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1767-1032
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 379.00000 $379.00

Submit a request for quotation on quantities greater than those displayed.

02:38:18 9/25/2018