Add To Favorites
Product Overview
Digi-Key Part Number 399-9618-1-ND
Quantity Available 446
Can ship immediately
Manufacturer

Manufacturer Part Number

Z0805C252DSMST

Description FERRITE BEAD 2.5 KOHM 0805 1LN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets Surface Mount Ferrite Inductors & Beads Catalog
Online Catalog Z-SMS Series
Product Attributes Select All
Categories
Manufacturer KEMET
Series Z-SMS
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type Signal Line
Number of Lines 1
Impedance @ Frequency 2.5 kOhms @ 100MHz
Current Rating (Max) 200mA
DC Resistance (DCR) (Max) 750 mOhm
Ratings -
Operating Temperature -55°C ~ 125°C
Package / Case 0805 (2012 Metric)
Mounting Type Surface Mount
Height (Max) 0.041" (1.05mm)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
 
Additional Resources
Standard Package ? 1
Other Names 399-9618-1

06:15:07 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.15000 $0.15
10 0.12600 $1.26
25 0.09800 $2.45
50 0.08140 $4.07
100 0.07010 $7.01
250 0.05612 $14.03
500 0.05050 $25.25
1,000 0.04208 $42.08

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-9618-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $0.03825
  • Digi-Reel® ? : 399-9618-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 446 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback