Add To Favorites
Z0402C121APMST
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.15000 $0.15
10 0.12700 $1.27
25 0.09840 $2.46
50 0.08160 $4.08
100 0.07040 $7.04
250 0.05632 $14.08
500 0.05068 $25.34
1,000 0.04224 $42.24
5,000 0.03942 $197.12

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 399-9603-1-ND
Copy   399-9603-1-ND
Quantity Available 18,478
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

Z0402C121APMST

Copy   Z0402C121APMST
Description FERRITE BEAD 120 OHM 0402 1LN
Copy   FERRITE BEAD 120 OHM 0402 1LN
Manufacturer Standard Lead Time 23 Weeks
Product Attributes Select All
Categories
Manufacturer KEMET
Series Z-PMS
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type Power Line
Number of Lines 1
Impedance @ Frequency 120 Ohms @ 100MHz
Current Rating (Max) 1A
DC Resistance (DCR) (Max) 140 mOhm
Ratings -
Operating Temperature -55°C ~ 85°C
Package / Case 0402 (1005 Metric)
Mounting Type Surface Mount
Height (Max) 0.022" (0.55mm)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MI0805J102R-10 - Laird-Signal Integrity Products | 240-2551-1-ND DigiKey Electronics
  • MI0805J102R-10
  • Laird-Signal Integrity Products
  • FERRITE BEAD 1 KOHM 0805 1LN
  • Unit Price $0.21000
  • 240-2551-1-ND
  • BKP1005HS121-T - Taiyo Yuden | 587-1921-1-ND DigiKey Electronics
  • BKP1005HS121-T
  • Taiyo Yuden
  • FERRITE BEAD 120 OHM 0402 1LN
  • Unit Price $0.10000
  • 587-1921-1-ND
  • 9774050151R - Wurth Electronics Inc. | 732-7095-1-ND DigiKey Electronics
  • 9774050151R
  • Wurth Electronics Inc.
  • RND STANDOFF M2.5X0.45 STEEL 5MM
  • Unit Price $1.09000
  • 732-7095-1-ND
  • Z0603C330APMST - KEMET | 399-9614-1-ND DigiKey Electronics
  • Z0603C330APMST
  • KEMET
  • FERRITE BEAD 33 OHM 0603 1LN
  • Unit Price $0.11000
  • 399-9614-1-ND
  • 1-5177983-2 - TE Connectivity AMP Connectors | A119241-ND DigiKey Electronics
  • 1-5177983-2
  • TE Connectivity AMP Connectors
  • CONN RECEPT 60POS 0.8MM PCB
  • Unit Price $4.63000
  • A119241-ND
Additional Resources
Standard Package ? 1
Other Names 399-9603-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-9603-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: $0.03456
  • Digi-Reel® ? : 399-9603-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 18,478 - Immediate
  • Unit Price: Digi-Reel®

19:40:29 1/19/2019