Add To Favorites
VP3225K401R275 430V 400A Varistor 1 Circuit Surface Mount 2-SMD, J-Lead
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.77000 $0.77
10 0.67600 $6.76
25 0.59840 $14.96
100 0.52130 $52.13
250 0.45372 $113.43
500 0.38614 $193.07

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 399-13808-1-ND
Copy   399-13808-1-ND
Quantity Available 2,094
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

VP3225K401R275

Copy   VP3225K401R275
Description VARISTOR 430V 400A 2SMD JLEAD
Copy   VARISTOR 430V 400A 2SMD JLEAD
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

430V 400A Varistor 1 Circuit Surface Mount 2-SMD, J-Lead

Copy   430V 400A Varistor 1 Circuit Surface Mount 2-SMD, J-Lead
Documents & Media
Datasheets VP Series
Featured Product Dual Function Varistors
Online Catalog Automotive, AEC-Q200 Series
Product Attributes Select All
Categories
Manufacturer KEMET
Series Automotive, AEC-Q200, VP
Packaging ? Cut Tape (CT) ?
Part Status Active
Maximum AC Volts 275V
Maximum DC Volts 350V
Varistor Voltage (Min) 387V
Varistor Voltage (Typ) 430V
Varistor Voltage (Max) 473V
Current - Surge 400A
Energy 13J
Number of Circuits 1
Capacitance @ Frequency 75pF @ 1kHz
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 2-SMD, J-Lead
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • B72650M0271K072 - EPCOS (TDK) | 495-2388-1-ND DigiKey Electronics
  • B72650M0271K072
  • EPCOS (TDK)
  • VARISTOR 430V 400A 2SMD JLEAD
  • Unit Price $0.96000
  • 495-2388-1-ND
  • 3403.0016.11 - Schurter Inc. | 486-2071-ND DigiKey Electronics
  • 3403.0016.11
  • Schurter Inc.
  • FUSE BRD MNT 1A 250VAC/VDC 2SMD
  • Unit Price $1.23000
  • 486-2071-ND
  • 2-5747708-0 - TE Connectivity AMP Connectors | A32037-ND DigiKey Electronics
  • 2-5747708-0
  • TE Connectivity AMP Connectors
  • CONN D-SUB RCPT 25POS VERT SLDR
  • Unit Price $8.08000
  • A32037-ND
  • 5536412-4 - TE Connectivity AMP Connectors | A32846-ND DigiKey Electronics
  • 5536412-4
  • TE Connectivity AMP Connectors
  • CONN DIN RCPT 96POS PCB GOLD
  • Unit Price $6.78000
  • A32846-ND
  • 284516-2 - TE Connectivity AMP Connectors | A98193-ND DigiKey Electronics
  • 284516-2
  • TE Connectivity AMP Connectors
  • TERM BLOCK HDR 2POS VERT 3.5MM
  • Unit Price $1.59000
  • A98193-ND
Additional Resources
Standard Package ? 1
Other Names 399-13808-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-13808-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $0.29992
  • Digi-Reel® ? : 399-13808-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,094 - Immediate
  • Unit Price: Digi-Reel®

12:30:50 12/11/2018