USD
Favorite

VK105MK151R020P050
Price & Procurement
0 In Stock
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10,500 0.39424 $4,139.52

Submit a request for quotation on quantities greater than those displayed.

VK105MK151R020P050

Datasheet
Digi-Key Part Number VK105MK151R020P050-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number VK105MK151R020P050
Copy  
Description VARISTOR 33V 150A RADIAL
Copy  
Documents & Media
Datasheets VK Series, Automotive
Featured Product Dual Function Varistors
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series Automotive, AEC-Q200, VK
Packaging Tape & Reel (TR) 
Part Status Active
Voltage - Clamping 54V
Technology Mixed Technology
Number of Circuits 1
Applications Automotive
Mounting Type Through Hole
Package / Case Radial
Supplier Device Package -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package 1,500