Add To Favorites
Photo Not Available
VC1210L401R008 15V 400A Varistor 1 Circuit Surface Mount 1210 (3225 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
12,000 0.14594 $1,751.22

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number VC1210L401R008-ND
Copy   VC1210L401R008-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

VC1210L401R008

Copy   VC1210L401R008
Description VARISTOR 15V 400A 1210
Copy   VARISTOR 15V 400A 1210
Detailed Description

15V 400A Varistor 1 Circuit Surface Mount 1210 (3225 Metric)

Copy   15V 400A Varistor 1 Circuit Surface Mount 1210 (3225 Metric)
Documents & Media
Datasheets VC Series
Featured Product Dual Function Varistors
Product Attributes Select All
Categories
Manufacturer KEMET
Series Automotive, AEC-Q200, VC
Packaging ? Tape & Reel (TR) ?
Part Status Active
Maximum AC Volts 8V
Maximum DC Volts 11V
Varistor Voltage (Min) 12.75V
Varistor Voltage (Typ) 15V
Varistor Voltage (Max) 17.25V
Current - Surge 400A
Energy 1.1J
Number of Circuits 1
Mounting Type Surface Mount
Package / Case 1210 (3225 Metric)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 4,000

10:44:15 10/15/2018