Add To Favorites
VA1206K201R014 24V 200A Varistor 1 Circuit Surface Mount 1206 (3216 Metric)
Product Overview
Digi-Key Part Number VA1206K201R014-ND
Copy   VA1206K201R014-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

VA1206K201R014

Copy   VA1206K201R014
Description VARISTOR 24V 200A 1206
Copy   VARISTOR 24V 200A 1206
Manufacturer Standard Lead Time 54 Weeks
Detailed Description

24V 200A Varistor 1 Circuit Surface Mount 1206 (3216 Metric)

Copy   24V 200A Varistor 1 Circuit Surface Mount 1206 (3216 Metric)
Documents & Media
Datasheets VA Series, Automotive
Featured Product Dual Function Varistors
Product Attributes Select All
Categories
Manufacturer KEMET
Series Automotive, AEC-Q200, VA
Packaging ? Tape & Reel (TR) ?
Part Status Active
Maximum AC Volts 14V
Maximum DC Volts 16V
Varistor Voltage (Min) 21.6V
Varistor Voltage (Typ) 24V
Varistor Voltage (Max) 26.4V
Current - Surge 200A
Energy 0.60J
Number of Circuits 1
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package ? 2,500
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10,000 0.11006 $1,100.55

Submit a request for quotation on quantities greater than those displayed.

11:46:23 9/23/2018