USD
Favorite

TRS5-80BCR01 Thermostat 176°F (80°C) Module Wire Leads
Price & Procurement
300 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 14.02000 $14.02
5 12.30000 $61.50
10 11.07000 $110.70
25 9.84000 $246.00
50 9.10200 $455.10
100 7.87200 $787.20
600 7.38000 $4,428.00
1,200 6.88800 $8,265.60

Submit a request for quotation on quantities greater than those displayed.

TRS5-80BCR01

Datasheet
Digi-Key Part Number 399-18180-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TRS5-80BCR01
Copy  
Description THERMOSTAT 80DEG C MODULE WIRE
Copy  
Manufacturer Standard Lead Time 32 Weeks
Detailed Description

Thermostat 176°F (80°C) Module Wire Leads

Copy  
Documents & Media
Datasheets Tokin Sensors Datasheet
Online Catalog TRS™ Series
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series TRS™
Part Status Active
Circuit -
Switching Temperature 176°F (80°C)
Reset Temperature -
Current Rating - AC 0.55A (140V)
Current Rating - DC 0.55A (200V)
Tolerance ±4.5°F (±2.5°C)
Switching Cycles -
Termination Style Wire Leads
Mounting Type Chassis Mount
Package / Case Module
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 600
Other Names 399-18180
USEE80BCR01000