USD
Favorite

TRS5-100BLR00 Thermostat 212°F (100°C) Module Wire Leads
Price & Procurement
296 In Stock
Can ship today if order is placed within:
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 12.47000 $12.47
5 12.21600 $61.08
10 10.18000 $101.80
25 9.41640 $235.41
50 9.16200 $458.10
100 7.88950 $788.95
500 7.38050 $3,690.25
1,000 6.99875 $6,998.75

Submit a request for quotation on quantities greater than those displayed.

TRS5-100BLR00

Datasheet
Digi-Key Part Number 399-18207-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TRS5-100BLR00
Copy  
Description THERMOSTAT 100DEG C MODULE WIRE
Copy  
Manufacturer Standard Lead Time 32 Weeks
Detailed Description

Thermostat 212°F (100°C) Module Wire Leads

Copy  
Documents & Media
Datasheets Tokin Sensors Datasheet
Online Catalog TRS™ Series
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series TRS™
Part Status Active
Circuit -
Switching Temperature 212°F (100°C)
Reset Temperature -
Current Rating - AC 0.55A (140V)
Current Rating - DC 0.55A (200V)
Tolerance ±4.5°F (±2.5°C)
Switching Cycles -
Termination Style Wire Leads
Mounting Type Chassis Mount
Package / Case Module
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 500
Other Names 399-18207
USEE100BLR0000