USD
Favorite

TRS5-0BLR00V Thermostat 32°F (0°C) Module Wire Leads
Price & Procurement
300 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.23000 $13.23
5 12.96000 $64.80
10 10.80000 $108.00
25 9.99000 $249.75
50 9.72000 $486.00
100 8.37000 $837.00
500 7.83000 $3,915.00
1,000 7.42500 $7,425.00

Submit a request for quotation on quantities greater than those displayed.

TRS5-0BLR00V

Datasheet
Digi-Key Part Number 399-18225-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TRS5-0BLR00V
Copy  
Description THERMOSTAT 0DEG C MODULE WIRE
Copy  
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

Thermostat 32°F (0°C) Module Wire Leads

Copy  
Documents & Media
Datasheets Tokin Sensors Datasheet
Online Catalog TRS™ Series
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series TRS™
Part Status Active
Circuit -
Switching Temperature 32°F (0°C)
Reset Temperature -
Current Rating - AC 0.275A (264V)
Current Rating - DC -
Tolerance ±4.5°F (±2.5°C)
Switching Cycles -
Termination Style Wire Leads
Mounting Type Chassis Mount
Package / Case Module
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 500
Other Names 399-18225
USEF0BLR000000