USD
Favorite

TRS3-90MCR01 Thermostat 194°F (90°C) Axial Wire Leads
Price & Procurement
299 In Stock
Can ship today if order is placed within:
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 12.81000 $12.81
5 12.55200 $62.76
10 10.46000 $104.60
25 9.67560 $241.89
50 9.41400 $470.70
100 8.10650 $810.65
600 7.58350 $4,550.10
1,200 7.19125 $8,629.50

Submit a request for quotation on quantities greater than those displayed.

TRS3-90MCR01

Datasheet
Digi-Key Part Number 399-18170-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TRS3-90MCR01
Copy  
Description THERMOSTAT 90DEG C AXIAL WIRE
Copy  
Manufacturer Standard Lead Time 32 Weeks
Detailed Description

Thermostat 194°F (90°C) Axial Wire Leads

Copy  
Documents & Media
Datasheets Tokin Sensors Datasheet
Online Catalog TRS™ Series
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series TRS™
Part Status Active
Circuit -
Switching Temperature 194°F (90°C)
Reset Temperature -
Current Rating - AC 0.5A (140V)
Current Rating - DC 0.5A (200V)
Tolerance ±4.5°F (±2.5°C)
Switching Cycles -
Termination Style Wire Leads
Mounting Type Chassis Mount
Package / Case Axial
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 600
Other Names 399-18170
USED90MCR01000