T543Y477K004ATE005 470µF Molded Tantalum Polymer Capacitor 4V 2917 (7343 Metric) 5mOhm @ 100kHz
Product Overview
Digi-Key Part Number 399-12246-1-ND
Copy   399-12246-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

T543Y477K004ATE005

Copy   T543Y477K004ATE005
Description CAP TANT POLY 470UF 4V 2917
Copy   CAP TANT POLY 470UF 4V 2917
Detailed Description

470µF Molded Tantalum Polymer Capacitor 4V 2917 (7343 Metric) 5mOhm @ 100kHz

Copy   470µF Molded Tantalum Polymer Capacitor 4V 2917 (7343 Metric) 5mOhm @ 100kHz
Documents & Media
Datasheets T543 Series Datasheet
Design Resources T543Y477K004ATE005 K-SIM Simulation
Featured Product T543 Series COTS Polymer Electrolytic
Mfg CAD Models T543Y477K004ATE005.stp
Product Attributes Select All
Categories
Manufacturer KEMET
Series KO-CAP® T543
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Capacitance 470µF
Tolerance ±10%
Voltage - Rated 4V
Type Molded
ESR (Equivalent Series Resistance) 5mOhm @ 100kHz
Operating Temperature -55°C ~ 105°C
Lifetime @ Temp. 2000 Hrs @ 105°C
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.157" (4.00mm)
Lead Spacing -
Manufacturer Size Code Y
Ratings COTS
Features High Reliability
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names 399-12246-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-12246-2-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $6.35420

11:48:38 4/18/2019