Add To Favorites
T543D157K010AHW005D100 150µF Molded Tantalum Polymer Capacitor 10V 2917 (7343 Metric) 5 mOhm @ 100kHz
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.80000 $10.80
10 10.26400 $102.64

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 399-13358-1-ND
Copy   399-13358-1-ND
Quantity Available 115
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

T543D157K010AHW005D100

Copy   T543D157K010AHW005D100
Description CAP TANT POLY 150UF 10% 10V 7343
Copy   CAP TANT POLY 150UF 10% 10V 7343
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

150µF Molded Tantalum Polymer Capacitor 10V 2917 (7343 Metric) 5 mOhm @ 100kHz

Copy   150µF Molded Tantalum Polymer Capacitor 10V 2917 (7343 Metric) 5 mOhm @ 100kHz
Documents & Media
Datasheets T543 Series Datasheet
Featured Product T543 Series COTS Polymer Electrolytic
Mfg CAD Models T543D157K010AHW005D100.stp
Online Catalog KO-CAP® T543 Series
Product Attributes Select All
Categories
Manufacturer KEMET
Series KO-CAP® T543
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 150µF
Tolerance ±10%
Voltage - Rated 10V
Type Molded
ESR (Equivalent Series Resistance) 5 mOhm @ 100kHz
Operating Temperature -55°C ~ 105°C
Lifetime @ Temp. 2000 Hrs @ 105°C
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.122" (3.10mm)
Lead Spacing -
Manufacturer Size Code D
Ratings COTS
Features High Reliability
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • LB Q39E-N1OO-35-1 - OSRAM Opto Semiconductors Inc. | 475-2815-1-ND DigiKey Electronics
  • LB Q39E-N1OO-35-1
  • OSRAM Opto Semiconductors Inc.
  • LED BLUE DIFFUSED 0603 SMD
  • Unit Price $0.49000
  • 475-2815-1-ND
Additional Resources
Standard Package ? 1
Other Names 399-13358-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-13358-2-ND
  • Minimum Quantity: 100
  • Quantity Available: 100 - Immediate
  • Unit Price: $7.51600
  • Digi-Reel® ? : 399-13358-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 115 - Immediate
  • Unit Price: Digi-Reel®

23:25:31 1/17/2019