Add To Favorites
T543B336K010AHW025D100 33µF Molded Tantalum Polymer Capacitor 10V 1411 (3528 Metric) 25 mOhm @ 100kHz
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.85000 $6.85
10 6.08600 $60.86

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 399-13351-1-ND
Copy   399-13351-1-ND
Quantity Available 200
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

T543B336K010AHW025D100

Copy   T543B336K010AHW025D100
Description CAP TANT POLY 33UF 10% 10V 3528
Copy   CAP TANT POLY 33UF 10% 10V 3528
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

33µF Molded Tantalum Polymer Capacitor 10V 1411 (3528 Metric) 25 mOhm @ 100kHz

Copy   33µF Molded Tantalum Polymer Capacitor 10V 1411 (3528 Metric) 25 mOhm @ 100kHz
Documents & Media
Datasheets T543 Series Datasheet
Featured Product T543 Series COTS Polymer Electrolytic
Mfg CAD Models T543B336K010AHW025D100.stp
Online Catalog KO-CAP® T543 Series
Product Attributes Select All
Categories
Manufacturer KEMET
Series KO-CAP® T543
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 33µF
Tolerance ±10%
Voltage - Rated 10V
Type Molded
ESR (Equivalent Series Resistance) 25 mOhm @ 100kHz
Operating Temperature -55°C ~ 105°C
Lifetime @ Temp. 2000 Hrs @ 105°C
Mounting Type Surface Mount
Package / Case 1411 (3528 Metric)
Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max) 0.083" (2.10mm)
Lead Spacing -
Manufacturer Size Code B
Ratings COTS
Features High Reliability
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • LTW-C193TS5 - Lite-On Inc. | 160-1721-1-ND DigiKey Electronics
  • LTW-C193TS5
  • Lite-On Inc.
  • LED WHITE CHIP SMD
  • Unit Price $0.59000
  • 160-1721-1-ND
  • AK5394AVS - AKM Semiconductor Inc. | 974-1038-1-ND DigiKey Electronics
  • AK5394AVS
  • AKM Semiconductor Inc.
  • IC ADC AUDIO STER 24BIT 28VSOP
  • Unit Price $22.66000
  • 974-1038-1-ND
  • CPH3225A-2K - Seiko Instruments | 728-1067-1-ND DigiKey Electronics
  • CPH3225A-2K
  • Seiko Instruments
  • CAP 11MF 3.3V SURFACE MOUNT
  • Unit Price $2.27000
  • 728-1067-1-ND
Additional Resources
Standard Package ? 1
Other Names 399-13351-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-13351-2-ND
  • Minimum Quantity: 100
  • Quantity Available: 100 - Immediate
  • Unit Price: $4.23390
  • Digi-Reel® ? : 399-13351-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 200 - Immediate
  • Unit Price: Digi-Reel®

02:52:19 10/16/2018