USD

T543B227K2R5AHW025D100 220µF Molded Tantalum Polymer Capacitor 2.5V 1411 (3528 Metric) 25mOhm @ 100kHz
Non-Stock
Alternate Package
  • Tape & Reel (TR)  : 399-13350-2-ND
  • Minimum Quantity: 200  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $4.36850

T543B227K2R5AHW025D100

Datasheet
Digi-Key Part Number 399-13350-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number T543B227K2R5AHW025D100
Copy  
Description CAP TANT POLY 220UF 2.5V 1411
Copy  
Detailed Description

220µF Molded Tantalum Polymer Capacitor 2.5V 1411 (3528 Metric) 25mOhm @ 100kHz

Copy  
Documents & Media
Featured Product T543 Series COTS Polymer Electrolytic
Datasheets T543 Series Datasheet
Mfg CAD Models T543B227K2R5AHW025D100.stp
Design Resources Interactive Sample Solutions Board
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series KO-CAP® T543
Packaging Cut Tape (CT) 
Part Status Discontinued at Digi-Key
Capacitance 220µF
Tolerance ±10%
Voltage - Rated 2.5V
Type Molded
ESR (Equivalent Series Resistance) 25mOhm @ 100kHz
Operating Temperature -55°C ~ 105°C
Lifetime @ Temp. 2000 Hrs @ 105°C
Mounting Type Surface Mount
Package / Case 1411 (3528 Metric)
Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max) 0.083" (2.10mm)
Lead Spacing -
Manufacturer Size Code B
Ratings COTS
Features High Reliability
 
Environmental & Export Classifications
RoHS Status RoHS non-compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names 399-13350-1