Add To Favorites
T543B227K006AHW035D100 220µF Molded Tantalum Polymer Capacitor 6.3V 1411 (3528 Metric) 35 mOhm @ 100kHz
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.97000 $8.97
10 7.97100 $79.71

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 399-13349-1-ND
Copy   399-13349-1-ND
Quantity Available 241
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

T543B227K006AHW035D100

Copy   T543B227K006AHW035D100
Description CAP TANT POLY 220UF 6.3V 3528
Copy   CAP TANT POLY 220UF 6.3V 3528
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

220µF Molded Tantalum Polymer Capacitor 6.3V 1411 (3528 Metric) 35 mOhm @ 100kHz

Copy   220µF Molded Tantalum Polymer Capacitor 6.3V 1411 (3528 Metric) 35 mOhm @ 100kHz
Documents & Media
Datasheets T543 Series Datasheet
Featured Product T543 Series COTS Polymer Electrolytic
Mfg CAD Models T543B227K006AHW035D100.stp
Online Catalog KO-CAP® T543 Series
Product Attributes Select All
Categories
Manufacturer KEMET
Series KO-CAP® T543
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 220µF
Tolerance ±10%
Voltage - Rated 6.3V
Type Molded
ESR (Equivalent Series Resistance) 35 mOhm @ 100kHz
Operating Temperature -55°C ~ 105°C
Lifetime @ Temp. 2000 Hrs @ 105°C
Mounting Type Surface Mount
Package / Case 1411 (3528 Metric)
Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max) 0.083" (2.10mm)
Lead Spacing -
Manufacturer Size Code B
Ratings COTS
Features High Reliability
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names 399-13349-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-13349-2-ND
  • Minimum Quantity: 100
  • Quantity Available: 200 - Immediate
  • Unit Price: $5.54500
  • Digi-Reel® ? : 399-13349-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 241 - Immediate
  • Unit Price: Digi-Reel®

20:32:08 1/18/2019