Add To Favorites
T541X337K016DT8720 330µF Molded Tantalum Polymer Capacitor 16V 2917 (7343 Metric) 25 mOhm @ 100kHz
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 21.20172 $10,600.86

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number T541X337K016DT8720-ND
Copy   T541X337K016DT8720-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

T541X337K016DT8720

Copy   T541X337K016DT8720
Description CAP TAN POLYMER COTS SMD 330UF 1
Copy   CAP TAN POLYMER COTS SMD 330UF 1
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

330µF Molded Tantalum Polymer Capacitor 16V 2917 (7343 Metric) 25 mOhm @ 100kHz

Copy   330µF Molded Tantalum Polymer Capacitor 16V 2917 (7343 Metric) 25 mOhm @ 100kHz
Documents & Media
Datasheets T540, T541 Series Datasheet
Product Attributes Select All
Categories
Manufacturer KEMET
Series KO-CAP® T541
Part Status Active
Capacitance 330µF
Tolerance ±10%
Voltage - Rated 16V
Type Molded
ESR (Equivalent Series Resistance) 25 mOhm @ 100kHz
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. 2000 Hrs @ 125°C
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.169" (4.30mm)
Lead Spacing -
Manufacturer Size Code X
Ratings COTS
Features High Reliability
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 500

08:35:30 3/24/2019