Add To Favorites
T540D337M006BH8510 330µF Molded Tantalum Polymer Capacitor 6.3V 2917 (7343 Metric) 40 mOhm @ 100kHz
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 14.90000 $14.90
10 14.15900 $141.59
100 11.17800 $1,117.80

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 399-14137-1-ND
Copy   399-14137-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

T540D337M006BH8510

Copy   T540D337M006BH8510
Description CAP TANT POLY 330UF 6.3V 2917
Copy   CAP TANT POLY 330UF 6.3V 2917
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

330µF Molded Tantalum Polymer Capacitor 6.3V 2917 (7343 Metric) 40 mOhm @ 100kHz

Copy   330µF Molded Tantalum Polymer Capacitor 6.3V 2917 (7343 Metric) 40 mOhm @ 100kHz
Documents & Media
Datasheets T540, T541 Series Datasheet
Mfg CAD Models T540D337M006BH8510.stp
Online Catalog KO-CAP® T540 Series
Product Attributes Select All
Categories
Manufacturer KEMET
Series KO-CAP® T540
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 330µF
Tolerance ±20%
Voltage - Rated 6.3V
Type Molded
ESR (Equivalent Series Resistance) 40 mOhm @ 100kHz
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. 2000 Hrs @ 125°C
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.122" (3.10mm)
Lead Spacing -
Manufacturer Size Code D
Ratings COTS
Features High Reliability
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • TFP401AMPZPEP - Texas Instruments | 296-37157-ND DigiKey Electronics
  • TFP401AMPZPEP
  • Texas Instruments
  • IC PANELBUS DVI RCVR 100-HTQFP
  • Unit Price $20.38000
  • 296-37157-ND
  • PE-0603PFB121ST - Pulse Electronics Network | 553-2387-1-ND DigiKey Electronics
  • PE-0603PFB121ST
  • Pulse Electronics Network
  • FERRITE BEAD 120 OHM 0603 1LN
  • Unit Price $0.10000
  • 553-2387-1-ND
  • SN55HVD75DRBREP - Texas Instruments | 296-43094-1-ND DigiKey Electronics
  • SN55HVD75DRBREP
  • Texas Instruments
  • IC TXRX CAN IEC ESD 8SON
  • Unit Price $18.93000
  • 296-43094-1-ND
Additional Resources
Standard Package ? 1
Other Names 399-14137-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-14137-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: $8.81280
  • Digi-Reel® ? : 399-14137-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

19:16:40 1/20/2019