Add To Favorites
T521V226M025ATE090 22µF Molded Tantalum Polymer Capacitor 25V 2917 (7343 Metric) 90mOhm @ 100kHz
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.85000 $1.85
10 1.49400 $14.94
100 1.14110 $114.11
500 0.86940 $434.70

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 399-17691-1-ND
Copy   399-17691-1-ND
Quantity Available 2,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

T521V226M025ATE090

Copy   T521V226M025ATE090
Description TA POLYMER SMD 22UF 20% 25V
Copy   TA POLYMER SMD 22UF 20% 25V
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

22µF Molded Tantalum Polymer Capacitor 25V 2917 (7343 Metric) 90mOhm @ 100kHz

Copy   22µF Molded Tantalum Polymer Capacitor 25V 2917 (7343 Metric) 90mOhm @ 100kHz
Product Attributes Select All
Categories
Manufacturer KEMET
Series KO-CAP® T521
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 22µF
Tolerance ±20%
Voltage - Rated 25V
Type Molded
ESR (Equivalent Series Resistance) 90mOhm @ 100kHz
Operating Temperature -55°C ~ 105°C
Lifetime @ Temp. 2000 Hrs @ 105°C
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.079" (2.00mm)
Lead Spacing -
Manufacturer Size Code V
Ratings -
Features General Purpose
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 399-17691-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-17691-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.70875
  • Digi-Reel® ? : 399-17691-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,000 - Immediate
  • Unit Price: Digi-Reel®

06:57:46 8/24/2019