Add To Favorites
T520C337M2R5ATE025 330µF Molded Tantalum Polymer Capacitor 2.5V 2312 (6032 Metric) 25 mOhm @ 100kHz
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.27000 $1.27
10 1.00100 $10.01
100 0.75040 $75.04
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 399-10335-1-ND
Copy   399-10335-1-ND
Quantity Available 1,213
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

T520C337M2R5ATE025

Copy   T520C337M2R5ATE025
Description CAP TANT POLY 330UF 2.5V 2312
Copy   CAP TANT POLY 330UF 2.5V 2312
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

330µF Molded Tantalum Polymer Capacitor 2.5V 2312 (6032 Metric) 25 mOhm @ 100kHz

Copy   330µF Molded Tantalum Polymer Capacitor 2.5V 2312 (6032 Metric) 25 mOhm @ 100kHz
Product Attributes Select All
Categories
Manufacturer KEMET
Series KO-CAP® T520
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 330µF
Tolerance ±20%
Voltage - Rated 2.5V
Type Molded
ESR (Equivalent Series Resistance) 25 mOhm @ 100kHz
Operating Temperature -55°C ~ 105°C
Lifetime @ Temp. 2000 Hrs @ 105°C
Mounting Type Surface Mount
Package / Case 2312 (6032 Metric)
Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max) 0.110" (2.80mm)
Lead Spacing -
Manufacturer Size Code C
Ratings -
Features General Purpose
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names 399-10335-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-10335-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: $0.49300
  • Digi-Reel® ? : 399-10335-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,213 - Immediate
  • Unit Price: Digi-Reel®

07:43:04 1/23/2019