Add To Favorites
T520B107M006ATE070 100µF Molded Tantalum Polymer Capacitor 6.3V 1411 (3528 Metric) 70mOhm @ 100kHz
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.75000 $0.75
10 0.55500 $5.55
100 0.38090 $38.09
500 0.30154 $150.77
1,000 0.25392 $253.92
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 399-4009-6-ND
Copy   399-4009-6-ND
Quantity Available 34,489
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

T520B107M006ATE070

Copy   T520B107M006ATE070
Description CAP TANT POLY 100UF 6.3V 3528
Copy   CAP TANT POLY 100UF 6.3V 3528
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

100µF Molded Tantalum Polymer Capacitor 6.3V 1411 (3528 Metric) 70mOhm @ 100kHz

Copy   100µF Molded Tantalum Polymer Capacitor 6.3V 1411 (3528 Metric) 70mOhm @ 100kHz
Product Attributes Select All
Categories
Manufacturer KEMET
Series KO-CAP® T520
Packaging ? Digi-Reel® ?
Part Status Active
Capacitance 100µF
Tolerance ±20%
Voltage - Rated 6.3V
Type Molded
ESR (Equivalent Series Resistance) 70mOhm @ 100kHz
Operating Temperature -55°C ~ 105°C
Lifetime @ Temp. 2000 Hrs @ 105°C
Mounting Type Surface Mount
Package / Case 1411 (3528 Metric)
Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max) 0.083" (2.10mm)
Lead Spacing -
Manufacturer Size Code B
Ratings -
Features General Purpose
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • 7111S2015X02LF - Amphenol ICC (FCI) | 609-1401-1-ND DigiKey Electronics
  • 7111S2015X02LF
  • Amphenol ICC (FCI)
  • CONN SIM CARD HINGED TYPE R/A
  • Unit Price $1.16000
  • 609-1401-1-ND
Additional Resources
Standard Package ? 1
Other Names 399-4009-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-4009-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 32,000 - Immediate
  • Unit Price: $0.20700
  • Cut Tape (CT) ? : 399-4009-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 34,489 - Immediate
  • Unit Price: $0.75000

16:32:32 6/18/2019