Add To Favorites
T502D106K025AG6110 10µF Molded Tantalum Capacitors 25V 2917 (7343 Metric) 1.8 Ohm
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 32.62000 $32.62
10 30.90500 $309.05
100 24.89580 $2,489.58

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 399-13130-1-ND
Copy   399-13130-1-ND
Quantity Available 288
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

T502D106K025AG6110

Copy   T502D106K025AG6110
Description CAP TANT 10UF 10% 25V 2917
Copy   CAP TANT 10UF 10% 25V 2917
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

10µF Molded Tantalum Capacitors 25V 2917 (7343 Metric) 1.8 Ohm

Copy   10µF Molded Tantalum Capacitors 25V 2917 (7343 Metric) 1.8 Ohm
Documents & Media
Datasheets T502 Series Datasheet
T502D106K025AG6110 Spec
Featured Product T502 Tantalum Capacitors
Mfg CAD Models T502D106K025AG6110.stp
Online Catalog T502 Series
Product Attributes Select All
Categories
Manufacturer KEMET
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10µF
Tolerance ±10%
Voltage - Rated 25V
Type Molded
ESR (Equivalent Series Resistance) 1.8 Ohm
Operating Temperature -55°C ~ 230°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.122" (3.10mm)
Lead Spacing -
Manufacturer Size Code D
Features -
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits
  • HTP ENG KIT 01 - KEMET | 1680-1007-ND DigiKey Electronics
  • HTP ENG KIT 01
  • KEMET
  • CAP KIT CER 1500PF-220UF 200PCS
  • Unit Price $151.71000
  • 1680-1007-ND
For Use With
  • HTP ENG KIT 01 - KEMET | 1680-1007-ND DigiKey Electronics
  • HTP ENG KIT 01
  • KEMET
  • CAP KIT CER 1500PF-220UF 200PCS
  • Unit Price $151.71000
  • 1680-1007-ND
Additional Resources
Standard Package ? 1
Other Names 399-13130-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-13130-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: $20.30480
  • Digi-Reel® ? : 399-13130-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 288 - Immediate
  • Unit Price: Digi-Reel®

10:28:19 1/19/2019