Add To Favorites
T499D157K006ATE700 150µF Molded Tantalum Capacitors 6.3V 2917 (7343 Metric) 700 mOhm
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.47000 $2.47
10 2.00100 $20.01
100 1.52800 $152.80

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 399-5005-1-ND
Copy   399-5005-1-ND
Quantity Available 1,408
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

T499D157K006ATE700

Copy   T499D157K006ATE700
Description CAP TANT 150UF 10% 6.3V 2917
Copy   CAP TANT 150UF 10% 6.3V 2917
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

150µF Molded Tantalum Capacitors 6.3V 2917 (7343 Metric) 700 mOhm

Copy   150µF Molded Tantalum Capacitors 6.3V 2917 (7343 Metric) 700 mOhm
Product Attributes Select All
Categories
Manufacturer KEMET
Series T499
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 150µF
Tolerance ±10%
Voltage - Rated 6.3V
Type Molded
ESR (Equivalent Series Resistance) 700 mOhm
Operating Temperature -55°C ~ 175°C
Lifetime @ Temp. 2000 Hrs @ 175°C
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.110" (2.80mm)
Lead Spacing -
Manufacturer Size Code D
Ratings AEC-Q200
Features General Purpose
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 399-5005-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-5005-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $1.01236
  • Digi-Reel® ? : 399-5005-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,408 - Immediate
  • Unit Price: Digi-Reel®

16:55:11 12/9/2018