Add To Favorites
Photo Not Available
T495X476K025ATE120 47µF Molded Tantalum Capacitors 25V 2917 (7343 Metric) 120 mOhm @ 100kHz
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 0.92400 $462.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number T495X476K025ATE120-ND
Copy   T495X476K025ATE120-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

T495X476K025ATE120

Copy   T495X476K025ATE120
Description CAP TANT 47UF 10% 25V 2917
Copy   CAP TANT 47UF 10% 25V 2917
Manufacturer Standard Lead Time 23 Weeks
Detailed Description

47µF Molded Tantalum Capacitors 25V 2917 (7343 Metric) 120 mOhm @ 100kHz

Copy   47µF Molded Tantalum Capacitors 25V 2917 (7343 Metric) 120 mOhm @ 100kHz
Documents & Media
Datasheets T495 Series
Product Attributes Select All
Categories
Manufacturer KEMET
Series T495
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 47µF
Tolerance ±10%
Voltage - Rated 25V
Type Molded
ESR (Equivalent Series Resistance) 120 mOhm @ 100kHz
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. 2000 Hrs @ 125°C
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.169" (4.30mm)
Lead Spacing -
Manufacturer Size Code X
Ratings -
Features General Purpose
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 500

02:00:30 12/19/2018