Add To Favorites
T495X226K035ATE260 22µF Molded Tantalum Capacitors 35V 2917 (7343 Metric) 260 mOhm
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.18000 $2.18
10 1.76000 $17.60
100 1.34400 $134.40

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 399-11101-1-ND
Copy   399-11101-1-ND
Quantity Available 4,861
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

T495X226K035ATE260

Copy   T495X226K035ATE260
Description CAP TANT 22UF 10% 35V 2917
Copy   CAP TANT 22UF 10% 35V 2917
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

22µF Molded Tantalum Capacitors 35V 2917 (7343 Metric) 260 mOhm

Copy   22µF Molded Tantalum Capacitors 35V 2917 (7343 Metric) 260 mOhm
Documents & Media
Datasheets T495 Series
Design Resources T495X226K035ATE260 K-SIM Simulation
Mfg CAD Models T495X226K035ATE260.stp
PCN Packaging Moisture Barrier Bags 21/Dec/2015
Online Catalog T495 Series
Product Attributes Select All
Categories
Manufacturer KEMET
Series T495
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 22µF
Tolerance ±10%
Voltage - Rated 35V
Type Molded
ESR (Equivalent Series Resistance) 260 mOhm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. 2000 Hrs @ 85°C
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.169" (4.30mm)
Lead Spacing -
Manufacturer Size Code X
Features General Purpose
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 399-11101-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-11101-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 4,500 - Immediate
  • Unit Price: $0.89040
  • Digi-Reel® ? : 399-11101-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,861 - Immediate
  • Unit Price: Digi-Reel®

05:58:53 1/23/2019