Add To Favorites
T495V227K010ATE150 220µF Molded Tantalum Capacitors 10V 2917 (7343 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.19000 $3.19
10 2.57400 $25.74
100 2.00790 $200.79
500 1.49308 $746.54

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 399-11394-1-ND
Copy   399-11394-1-ND
Quantity Available 1,879
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

T495V227K010ATE150

Copy   T495V227K010ATE150
Description CAP TANT 220UF 10% 10V 2917
Copy   CAP TANT 220UF 10% 10V 2917
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

220µF Molded Tantalum Capacitors 10V 2917 (7343 Metric)

Copy   220µF Molded Tantalum Capacitors 10V 2917 (7343 Metric)
Documents & Media
Datasheets T495 Series
Design Resources T495V227K010ATE150 K-SIM Simulation
Mfg CAD Models T495V227K010ATE150.stp
PCN Packaging Moisture Barrier Bags 21/Dec/2015
Online Catalog T495 Series
Product Attributes Select All
Categories
Manufacturer KEMET
Series T495
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 220µF
Tolerance ±10%
Voltage - Rated 10V
Type Molded
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. 2000 Hrs @ 85°C
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.079" (2.00mm)
Lead Spacing -
Manufacturer Size Code V
Features General Purpose
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 399-11394-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-11394-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $1.25356
  • Digi-Reel® ? : 399-11394-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,879 - Immediate
  • Unit Price: Digi-Reel®

09:00:05 1/18/2019