USD
Favorite

T495C686M016ATE200 68µF Molded Tantalum Capacitors 16V 2312 (6032 Metric) 200mOhm @ 100kHz
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 0.39600 $198.00

Submit a request for quotation on quantities greater than those displayed.

T495C686M016ATE200

Datasheet
Digi-Key Part Number T495C686M016ATE200-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number T495C686M016ATE200
Copy  
Description CAP TANT 68UF 20% 16V 2312
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

68µF Molded Tantalum Capacitors 16V 2312 (6032 Metric) 200mOhm @ 100kHz

Copy  
Documents & Media
Datasheets T495 Series Datasheet
Mfg CAD Models T495C686M016ATE200.stp
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series T495
Packaging Tape & Reel (TR) 
Part Status Active
Capacitance 68µF
Tolerance ±20%
Voltage - Rated 16V
Type Molded
ESR (Equivalent Series Resistance) 200mOhm @ 100kHz
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. 2000 Hrs @ 125°C
Mounting Type Surface Mount
Package / Case 2312 (6032 Metric)
Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max) 0.110" (2.80mm)
Lead Spacing -
Manufacturer Size Code C
Ratings -
Features General Purpose
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 500