Add To Favorites
Photo Not Available
T495B686M010ATE900 68µF Molded Tantalum Capacitors 10V 1411 (3528 Metric) 900mOhm @ 100kHz
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.83000 $1.83
10 1.44200 $14.42
100 1.08160 $108.16
500 0.81720 $408.60
1,000 0.72105 $721.05

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 399-18823-1-ND
Copy   399-18823-1-ND
Quantity Available 2,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

T495B686M010ATE900

Copy   T495B686M010ATE900
Description CAP TANT 68UF 20% 10V 1411
Copy   CAP TANT 68UF 20% 10V 1411
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

68µF Molded Tantalum Capacitors 10V 1411 (3528 Metric) 900mOhm @ 100kHz

Copy   68µF Molded Tantalum Capacitors 10V 1411 (3528 Metric) 900mOhm @ 100kHz
Documents & Media
Datasheets T495 Series
T495B686M010ATE900 Spec
Mfg CAD Models T495B686M010ATE900.stp
Online Catalog T495 Series
Product Attributes Select All
Categories
Manufacturer KEMET
Series T495
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 68µF
Tolerance ±20%
Voltage - Rated 10V
Type Molded
ESR (Equivalent Series Resistance) 900mOhm @ 100kHz
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. 2000 Hrs @ 125°C
Mounting Type Surface Mount
Package / Case 1411 (3528 Metric)
Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max) 0.083" (2.10mm)
Lead Spacing -
Manufacturer Size Code B
Ratings -
Features General Purpose
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 399-18823-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-18823-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.60610
  • Digi-Reel® ? : 399-18823-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,000 - Immediate
  • Unit Price: Digi-Reel®

19:46:21 8/24/2019