Add To Favorites
Photo Not Available
T495B106K016ATE2K5 10µF Molded Tantalum Capacitors 16V 1411 (3528 Metric) 2.5Ohm @ 100kHz
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.72000 $1.72
10 1.39200 $13.92
100 1.06260 $106.26
500 0.80960 $404.80
1,000 0.73370 $733.70

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 399-18416-1-ND
Copy   399-18416-1-ND
Quantity Available 2,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

T495B106K016ATE2K5

Copy   T495B106K016ATE2K5
Description CAP TANT 10UF 10% 16V 1411
Copy   CAP TANT 10UF 10% 16V 1411
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

10µF Molded Tantalum Capacitors 16V 1411 (3528 Metric) 2.5Ohm @ 100kHz

Copy   10µF Molded Tantalum Capacitors 16V 1411 (3528 Metric) 2.5Ohm @ 100kHz
Documents & Media
Datasheets T495 Series
Mfg CAD Models T495B106K016ATE2K5.stp
Online Catalog T495 Series
Product Attributes Select All
Categories
Manufacturer KEMET
Series T495
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10µF
Tolerance ±10%
Voltage - Rated 16V
Type Molded
ESR (Equivalent Series Resistance) 2.5Ohm @ 100kHz
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. 2000 Hrs @ 125°C
Mounting Type Surface Mount
Package / Case 1411 (3528 Metric)
Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max) 0.083" (2.10mm)
Lead Spacing -
Manufacturer Size Code B
Ratings -
Features General Purpose
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 399-18416-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-18416-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.63800
  • Digi-Reel® ? : 399-18416-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,000 - Immediate
  • Unit Price: Digi-Reel®

18:07:26 8/17/2019