Add To Favorites
T494C106M035AT 10µF Molded Tantalum Capacitors 35V 2312 (6032 Metric) 1.2 Ohm
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.56000 $1.56
10 1.23300 $12.33
100 0.92500 $92.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 399-10244-1-ND
Copy   399-10244-1-ND
Quantity Available 434
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

T494C106M035AT

Copy   T494C106M035AT
Description CAP TANT 10UF 20% 35V 2312
Copy   CAP TANT 10UF 20% 35V 2312
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

10µF Molded Tantalum Capacitors 35V 2312 (6032 Metric) 1.2 Ohm

Copy   10µF Molded Tantalum Capacitors 35V 2312 (6032 Metric) 1.2 Ohm
Product Attributes Select All
Categories
Manufacturer KEMET
Series T494
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10µF
Tolerance ±20%
Voltage - Rated 35V
Type Molded
ESR (Equivalent Series Resistance) 1.2 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. 2000 Hrs @ 125°C
Mounting Type Surface Mount
Package / Case 2312 (6032 Metric)
Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max) 0.110" (2.80mm)
Lead Spacing -
Manufacturer Size Code C
Features General Purpose
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
399-10242-1-ND T494C106K035AT KEMET Cut Tape (CT) ? 180 - Immediate
$1.50000 1 Not applicable
Additional Resources
Standard Package ? 1
Other Names 399-10244-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-10244-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: $0.60776
  • Digi-Reel® ? : 399-10244-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 434 - Immediate
  • Unit Price: Digi-Reel®

02:15:40 1/16/2019