USD
Favorite

T494A475M025AT 4.7µF Molded Tantalum Capacitors 25V 1206 (3216 Metric) 3Ohm
Price & Procurement
3,772 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.81000 $0.81
10 0.59700 $5.97
50 0.47740 $23.87
100 0.40920 $40.92
500 0.32396 $161.98
1,000 0.27280 $272.80

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-4636-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.25575
  • Cut Tape (CT)  : 399-4636-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,772 - Immediate
  • Unit Price: $0.81000

T494A475M025AT

Datasheet
Digi-Key Part Number 399-4636-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number T494A475M025AT
Copy  
Description CAP TANT 4.7UF 20% 25V 1206
Copy  
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

4.7µF Molded Tantalum Capacitors 25V 1206 (3216 Metric) 3Ohm

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series T494
Packaging Digi-Reel® 
Part Status Active
Capacitance 4.7µF
Tolerance ±20%
Voltage - Rated 25V
Type Molded
ESR (Equivalent Series Resistance) 3Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. 2000 Hrs @ 125°C
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.071" (1.80mm)
Lead Spacing -
Manufacturer Size Code A
Features General Purpose
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 1
Other Names 399-4636-6