Photo Not Available
T491X476K025ZT 47µF Molded Tantalum Capacitors 25V 2917 (7343 Metric) 700 mOhm
Product Overview
Digi-Key Part Number T491X476K025ZT-ND
Copy   T491X476K025ZT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

T491X476K025ZT

Copy   T491X476K025ZT
Description CAP TANT 47UF 10% 25V 2917
Copy   CAP TANT 47UF 10% 25V 2917
Detailed Description

47µF Molded Tantalum Capacitors 25V 2917 (7343 Metric) 700 mOhm

Copy   47µF Molded Tantalum Capacitors 25V 2917 (7343 Metric) 700 mOhm
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
399-9754-2-ND T491X476K025AT KEMET Tape & Reel (TR) ? 1,000 - Immediate
$1.13836 500 Not applicable
Documents & Media
Datasheets T491X476K025ZT Spec
Product Attributes Select All
Categories
Manufacturer KEMET
Series T491
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Capacitance 47µF
Tolerance ±10%
Voltage - Rated 25V
Type Molded
ESR (Equivalent Series Resistance) 700 mOhm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. 2000 Hrs @ 125°C
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.169" (4.30mm)
Lead Spacing -
Manufacturer Size Code X
Ratings -
Features General Purpose
Failure Rate -
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 400

14:10:25 12/14/2018