Photo Not Available
T491X337M006ZTZV13 330µF Molded Tantalum Capacitors 6.3V 2917 (7343 Metric) 400 mOhm
Product Overview
Digi-Key Part Number T491X337M006ZTZV13-ND
Copy   T491X337M006ZTZV13-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

T491X337M006ZTZV13

Copy   T491X337M006ZTZV13
Description CAP TANT 330UF 20% 6.3V 2917
Copy   CAP TANT 330UF 20% 6.3V 2917
Detailed Description

330µF Molded Tantalum Capacitors 6.3V 2917 (7343 Metric) 400 mOhm

Copy   330µF Molded Tantalum Capacitors 6.3V 2917 (7343 Metric) 400 mOhm
Product Attributes Select All
Categories
Manufacturer KEMET
Series T491
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Capacitance 330µF
Tolerance ±20%
Voltage - Rated 6.3V
Type Molded
ESR (Equivalent Series Resistance) 400 mOhm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. 2000 Hrs @ 125°C
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.169" (4.30mm)
Lead Spacing -
Manufacturer Size Code X
Ratings -
Features General Purpose
Failure Rate -
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 400

12:29:52 12/15/2018