Add To Favorites
Photo Not Available
T491X337K006ZT 330µF Molded Tantalum Capacitors 6.3V 2917 (7343 Metric) 400 mOhm
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
400 0.96768 $387.07

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number T491X337K006ZT-ND
Copy   T491X337K006ZT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

T491X337K006ZT

Copy   T491X337K006ZT
Description CAP TANT 330.UF 6.0V
Copy   CAP TANT 330.UF 6.0V
Detailed Description

330µF Molded Tantalum Capacitors 6.3V 2917 (7343 Metric) 400 mOhm

Copy   330µF Molded Tantalum Capacitors 6.3V 2917 (7343 Metric) 400 mOhm
Documents & Media
Datasheets T491X337K006ZT Spec
Product Attributes Select All
Categories
Manufacturer KEMET
Series T491
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 330µF
Tolerance ±10%
Voltage - Rated 6.3V
Type Molded
ESR (Equivalent Series Resistance) 400 mOhm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. 2000 Hrs @ 125°C
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.169" (4.30mm)
Lead Spacing -
Manufacturer Size Code X
Ratings -
Features General Purpose
Failure Rate -
 
Environmental & Export Classifications
Additional Resources
Standard Package ? 400
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : T491X337K006ZT7280-ND
  • Minimum Quantity: 1,800  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.75264

15:50:13 10/16/2018