Photo Not Available
T491X227M010ZTZV16 220µF Molded Tantalum Capacitors 10V 2917 (7343 Metric) 500 mOhm
Product Overview
Digi-Key Part Number T491X227M010ZTZV16-ND
Copy   T491X227M010ZTZV16-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

T491X227M010ZTZV16

Copy   T491X227M010ZTZV16
Description CAP TANT 220UF 20% 10V 2917
Copy   CAP TANT 220UF 20% 10V 2917
Detailed Description

220µF Molded Tantalum Capacitors 10V 2917 (7343 Metric) 500 mOhm

Copy   220µF Molded Tantalum Capacitors 10V 2917 (7343 Metric) 500 mOhm
Product Attributes Select All
Categories
Manufacturer KEMET
Series T491
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Capacitance 220µF
Tolerance ±20%
Voltage - Rated 10V
Type Molded
ESR (Equivalent Series Resistance) 500 mOhm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. 2000 Hrs @ 125°C
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.169" (4.30mm)
Lead Spacing -
Manufacturer Size Code X
Ratings -
Features General Purpose
Failure Rate -
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 400

12:39:11 12/15/2018