Add To Favorites
Photo Not Available
T491X107M020ZT7280 100µF Molded Tantalum Capacitors 20V 2917 (7343 Metric) 500 mOhm
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,800 0.96770 $1,741.86

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number T491X107M020ZT7280-ND
Copy   T491X107M020ZT7280-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

T491X107M020ZT7280

Copy   T491X107M020ZT7280
Description CAP TANT 100.UF 20.0V
Copy   CAP TANT 100.UF 20.0V
Manufacturer Standard Lead Time 52 Weeks
Detailed Description

100µF Molded Tantalum Capacitors 20V 2917 (7343 Metric) 500 mOhm

Copy   100µF Molded Tantalum Capacitors 20V 2917 (7343 Metric) 500 mOhm
Documents & Media
Datasheets T491X107M020ZT7280 Spec
Product Attributes Select All
Categories
Manufacturer KEMET
Series T491
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 100µF
Tolerance ±20%
Voltage - Rated 20V
Type Molded
ESR (Equivalent Series Resistance) 500 mOhm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. 2000 Hrs @ 125°C
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.169" (4.30mm)
Lead Spacing -
Manufacturer Size Code X
Ratings -
Features General Purpose
Failure Rate -
 
Environmental & Export Classifications
Additional Resources
Standard Package ? 1,800
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : T491X107M020ZT-ND
  • Minimum Quantity: 400  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.24418

17:13:40 10/15/2018